FWF05JV-272 vs RK73B2ALTB272J feature comparison

FWF05JV-272 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RK73B2ALTB272J KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Active Obsolete
PROSPERITY DIELECTRICS CO LTD KOA SPEER ELECTRONICS INC
compliant not_compliant
EAR99 EAR99
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 10 Inch Tape, Paper
0.125 W 0.125 W
70 °C
AEC-Q200
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 200 ppm/°C
WRAPAROUND
5% 5%
150 V 150 V
1 1
e0
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare FWF05JV-272 with alternatives

Compare RK73B2ALTB272J with alternatives