FWF05FT-6983 vs MC0805P-6983-FB feature comparison

FWF05FT-6983 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

MC0805P-6983-FB RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 7 Inch Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 698000 Ω 698000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare FWF05FT-6983 with alternatives

Compare MC0805P-6983-FB with alternatives