FWA-400B
vs
FWA-400B
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
EATON CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Eaton
|
Eaton
|
Additional Feature |
RATED BREAKING CAPACITY AT 150 VDC: 20000 A
|
RATED BREAKING CAPACITY AT 150 VDC: 20000 A
|
Body Height |
29.36 mm
|
29.36 mm
|
Body Length or Diameter |
25.4 mm
|
25.4 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
20300 J
|
20300 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BOX
|
Rated Breaking Capacity |
100000 A
|
100000 A
|
Rated Current |
400 A
|
400 A
|
Rated Voltage(AC) |
150 V
|
150 V
|
Rated Voltage(DC) |
150 V
|
150 V
|
Reference Standard |
UL
|
CE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|