FW-50-05-F-D-410-100 vs FW-50-05-L-D-445-075 feature comparison

FW-50-05-F-D-410-100 Samtec Inc

Buy Now Datasheet

FW-50-05-L-D-445-075 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.135 inch 0.135 inch
0.41 inch 0.445 inch
2.5 inch 2.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH (3) OVER NICKEL (50)
TIN OVER NICKEL
MALE MALE
NO NO
NO NO
NO NO
e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
100 100
94V-0 94V-0
1 1
EAR99
8536.69.40.40

Compare FW-50-05-F-D-410-100 with alternatives

Compare FW-50-05-L-D-445-075 with alternatives