FW-50-04-G-D-500-200 vs HDWM-50-53-S-D-385 feature comparison

FW-50-04-G-D-500-200 Samtec Inc

Buy Now Datasheet

HDWM-50-53-S-D-385 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
LOW PROFILE
0.135 inch
0.5 inch
2.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
0.05 inch
0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1.27 mm
4.2 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
100 100
1 1

Compare FW-50-04-G-D-500-200 with alternatives

Compare HDWM-50-53-S-D-385 with alternatives