FW-50-04-G-D-108-065 vs FW-50-02-F-D-120-075 feature comparison

FW-50-04-G-D-108-065 Samtec Inc

Buy Now Datasheet

FW-50-02-F-D-120-075 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.135 inch 0.135 inch
Body Depth 0.108 inch 0.12 inch
Body Length 2.5 inch 2.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 1.27 mm
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 4.2 A 4.2 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.09 inch 0.075 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 1

Compare FW-50-04-G-D-108-065 with alternatives

Compare FW-50-02-F-D-120-075 with alternatives