FW-50-01-F-D-250-075 vs MTSW-150-13-S-D-970 feature comparison

FW-50-01-F-D-250-075 Samtec Inc

Buy Now Datasheet

MTSW-150-13-S-D-970 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE
Body Breadth 0.135 inch 0.2 inch
Body Depth 0.25 inch 0.1 inch
Body Length 2.5 inch 5 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 1.27 mm 2.54 mm
Rated Current (Signal) 4.2 A 3 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR

Compare FW-50-01-F-D-250-075 with alternatives

Compare MTSW-150-13-S-D-970 with alternatives