FW-50-01-F-D-200-170 vs MTMS-150-55-S-D-230 feature comparison

FW-50-01-F-D-200-170 Samtec Inc

Buy Now Datasheet

MTMS-150-55-S-D-230 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.135 inch
Body Depth 0.2 inch
Body Length 2.5 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (30) OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 1.27 mm
Rated Current (Signal) 4.2 A 1 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
UL Flammability Code 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare FW-50-01-F-D-200-170 with alternatives

Compare MTMS-150-55-S-D-230 with alternatives