FW-48-02-L-D-200-075 vs 54242-412-48-0900 feature comparison

FW-48-02-L-D-200-075 Samtec Inc

Buy Now Datasheet

54242-412-48-0900 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature LOW PROFILE
Body Breadth 0.135 inch
Body Depth 0.2 inch
Body Length 2.4 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) TIN LEAD (150) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN LEAD (150) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 1.27 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 96 96
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare FW-48-02-L-D-200-075 with alternatives

Compare 54242-412-48-0900 with alternatives