FW-47-05-L-D-465-100 vs FW-47-05-L-D-435-100 feature comparison

FW-47-05-L-D-465-100 Samtec Inc

Buy Now Datasheet

FW-47-05-L-D-435-100 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.135 inch 0.135 inch
0.465 inch 0.435 inch
2.35 inch 2.35 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
94 94
94V-0 94V-0
1 1
SAMTEC
Matte Tin (Sn) - with Nickel (Ni) barrier
e3

Compare FW-47-05-L-D-465-100 with alternatives

Compare FW-47-05-L-D-435-100 with alternatives