FW-40-05-L-D-540-130-A-P vs HMTMS-140-02-S-D-100 feature comparison

FW-40-05-L-D-540-130-A-P Samtec Inc

Buy Now Datasheet

HMTMS-140-02-S-D-100 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant compliant
Body Breadth 0.135 inch
Body Depth 0.54 inch
Body Length 2 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A 1 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 80 80
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Material PHOSPHOR BRONZE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare FW-40-05-L-D-540-130-A-P with alternatives

Compare HMTMS-140-02-S-D-100 with alternatives