FW-38-03-L-D-235-100 vs 2215-2X3810D2N-3.3-7.5B-H1.5 feature comparison

FW-38-03-L-D-235-100 Samtec Inc

Buy Now Datasheet

2215-2X3810D2N-3.3-7.5B-H1.5 Oupiin

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
SAMTEC INC OUPIIN AMERICA INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.135 inch 0.136 inch
0.235 inch 0.165 inch
1.9 inch 1.892 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO
NO NO
NO
e3
NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 3.45 mm
4.2 A 1 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
76 76
94V-0 94V-0
1 1
RECTANGULAR
20 mΩ
SQ PIN-SKT
500VAC V
1000000000 Ω
PLASTIC
NO
LOCKING
2
105 °C
-40 °C
RECTANGULAR
10u inch
UL

Compare FW-38-03-L-D-235-100 with alternatives

Compare 2215-2X3810D2N-3.3-7.5B-H1.5 with alternatives