FW-38-03-L-D-215-065 vs FW-38-03-G-D-244-085 feature comparison

FW-38-03-L-D-215-065 Samtec Inc

Buy Now Datasheet

FW-38-03-G-D-244-085 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.135 inch 0.135 inch
0.215 inch 0.244 inch
1.9 inch 1.9 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
76 76
94V-0 94V-0
1 1

Compare FW-38-03-L-D-215-065 with alternatives

Compare FW-38-03-G-D-244-085 with alternatives