FW-34-05-L-D-405-065-A vs HDWM-34-58-G-D-535-SM feature comparison

FW-34-05-L-D-405-065-A Samtec Inc

Buy Now Datasheet

HDWM-34-58-G-D-535-SM Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant compliant
SAMTEC
0.135 inch
0.405 inch
1.7 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
MALE MALE
NO NO
NO NO
NO NO
e3 e4
NO NO
0.05 inch
0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm
4.2 A 1 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
68 68
94V-0
1 1
Yes
ROHS COMPLIANT
PHOSPHOR BRONZE
MULTIPLE MATING PARTS AVAILABLE

Compare FW-34-05-L-D-405-065-A with alternatives

Compare HDWM-34-58-G-D-535-SM with alternatives