FW-33-05-L-D-435-100 vs FW-33-05-L-D-525-100 feature comparison

FW-33-05-L-D-435-100 Samtec Inc

Buy Now Datasheet

FW-33-05-L-D-525-100 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.135 inch 0.135 inch
0.435 inch 0.525 inch
1.65 inch 1.65 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
66 66
94V-0 94V-0
1 1
SAMTEC

Compare FW-33-05-L-D-435-100 with alternatives

Compare FW-33-05-L-D-525-100 with alternatives