FW-32-05-L-D-430-185-A vs HDWM-32-01-T-D-330-SM feature comparison

FW-32-05-L-D-430-185-A Samtec Inc

Buy Now Datasheet

HDWM-32-01-T-D-330-SM Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant compliant
0.135 inch
0.43 inch
1.6 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) TIN
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch
0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm
4.2 A 1 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
64 64
1 1
SAMTEC

Compare FW-32-05-L-D-430-185-A with alternatives

Compare HDWM-32-01-T-D-330-SM with alternatives