FW-30-05-L-D-585-080 vs FW-30-05-F-D-455-170-TR feature comparison

FW-30-05-L-D-585-080 Samtec Inc

Buy Now Datasheet

FW-30-05-F-D-455-170-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.135 inch 0.135 inch
0.585 inch 0.455 inch
1.5 inch 1.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
60 60
94V-0 94V-0
1 1
GOLD FLASH (3) OVER NICKEL (50)

Compare FW-30-05-L-D-585-080 with alternatives

Compare FW-30-05-F-D-455-170-TR with alternatives