FW-30-05-L-D-560-100-A vs FW-30-05-L-D-340-065-A feature comparison

FW-30-05-L-D-560-100-A Samtec Inc

Buy Now Datasheet

FW-30-05-L-D-340-065-A Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
not_compliant not_compliant
SAMTEC
0.135 inch 0.135 inch
0.56 inch 0.34 inch
1.5 inch 1.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD OVER NICKEL GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
60 60
1 1
94V-0

Compare FW-30-05-L-D-560-100-A with alternatives

Compare FW-30-05-L-D-340-065-A with alternatives