FW-30-05-L-D-450-150 vs FW-30-05-G-D-496-179 feature comparison

FW-30-05-L-D-450-150 Samtec Inc

Buy Now Datasheet

FW-30-05-G-D-496-179 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.135 inch 0.135 inch
0.45 inch 0.496 inch
1.5 inch 1.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
NO NO
NO NO
NO NO
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
60 60
94V-0 94V-0
1 1
GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier
e4

Compare FW-30-05-L-D-450-150 with alternatives

Compare FW-30-05-G-D-496-179 with alternatives