FW-30-05-F-D-350-065-ES vs FW-30-03-F-D-320-080-A feature comparison

FW-30-05-F-D-350-065-ES Samtec Inc

Buy Now Datasheet

FW-30-03-F-D-320-080-A Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant not_compliant
LOW PROFILE, SHROUDED LOW PROFILE
0.135 inch 0.135 inch
0.35 inch 0.32 inch
1.5 inch 1.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
60 60
1 1

Compare FW-30-05-F-D-350-065-ES with alternatives

Compare FW-30-03-F-D-320-080-A with alternatives