FW-30-04-F-D-400-100 vs TFC-130-02-LM-D feature comparison

FW-30-04-F-D-400-100 Samtec Inc

Buy Now Datasheet

TFC-130-02-LM-D Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
LOW PROFILE
0.135 inch
0.4 inch
1.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (10)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch
0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1.27 mm
4.2 A 3.1 A
1.27 mm 1.27 mm
SOLDER SOLDER
60 60
1 1
SAMTEC

Compare FW-30-04-F-D-400-100 with alternatives

Compare TFC-130-02-LM-D with alternatives