FW-29-02-F-D-425-075
vs
60022-758HLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
compliant
Additional Feature
LOW PROFILE
Body Breadth
0.135 inch
Body Depth
0.425 inch
Body Length
1.45 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
1.27 mm
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
58
58
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
UL Flammability Code
94V-0
Compare FW-29-02-F-D-425-075 with alternatives
Compare 60022-758HLF with alternatives