FW-28-03-G-D-163-090
vs
2215-2X2800D2N-3.3-7.5U-H1.5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SAMTEC INC
|
OUPIIN AMERICA INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
0.135 inch
|
0.136 inch
|
Body Depth |
0.163 inch
|
0.165 inch
|
Body Length |
1.4 inch
|
1.392 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Row Spacing |
4.07 mm
|
3.45 mm
|
Rated Current (Signal) |
4.2 A
|
1 A
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
56
|
56
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
PLASTIC
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
FLASH inch
|
Reference Standard |
|
UL
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare FW-28-03-G-D-163-090 with alternatives
Compare 2215-2X2800D2N-3.3-7.5U-H1.5 with alternatives