FW-26-03-G-D-163-075 vs CPH-2-E-SM-52-SB-GD-PPL feature comparison

FW-26-03-G-D-163-075 Samtec Inc

Buy Now Datasheet

CPH-2-E-SM-52-SB-GD-PPL Central Components Manufacturing

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC CENTRAL COMPONENTS MANUFACTURING
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature LOW PROFILE
Body Breadth 0.135 inch 0.134 inch
Body Depth 0.163 inch 0.059 inch
Body Length 1.3 inch 1.3 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm 3.75 mm
Rated Current (Signal) 4.2 A 1 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 52 52
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE 0.033
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V
Insulation Resistance 1000000000 Ω
Insulator Material POLYESTER
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Reference Standard UL
UL Flammability Code 94V-0

Compare FW-26-03-G-D-163-075 with alternatives

Compare CPH-2-E-SM-52-SB-GD-PPL with alternatives