FW-25-05-L-D-300-250-A-P vs FW-25-03-L-D-250-075-ES-A feature comparison

FW-25-05-L-D-300-250-A-P Samtec Inc

Buy Now Datasheet

FW-25-03-L-D-250-075-ES-A Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code not_compliant not_compliant
Body Breadth 0.135 inch
Body Depth 0.3 inch
Body Length 1.25 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 50
UL Flammability Code 94V-0
Base Number Matches 1 2

Compare FW-25-05-L-D-300-250-A-P with alternatives

Compare FW-25-03-L-D-250-075-ES-A with alternatives