FW-25-02-G-D-425-150
vs
FW-25-05-F-D-505-075-ES
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LOW PROFILE
|
LOW PROFILE, SHROUDED
|
Body Breadth |
0.135 inch
|
0.135 inch
|
Body Depth |
0.425 inch
|
0.505 inch
|
Body Length |
1.25 inch
|
1.25 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination |
GOLD OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Row Spacing |
1.27 mm
|
4.07 mm
|
Rated Current (Signal) |
4.2 A
|
4.2 A
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FW-25-02-G-D-425-150 with alternatives
Compare FW-25-05-F-D-505-075-ES with alternatives