FW-24-05-L-D-316-140
vs
BD040-48-B-L-0200-0250-L-B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.135 inch
|
0.134 inch
|
Body Depth |
0.316 inch
|
0.197 inch
|
Body Length |
1.2 inch
|
1.2 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Row Spacing |
4.07 mm
|
6.5024 mm
|
Rated Current (Signal) |
4.2 A
|
1 A
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
48
|
48
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TAPE AND REEL WITH CAP
|
Contact Finish Mating |
|
AU ON NI
|
Contact Material |
|
COPPER ALLOY
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
300VAC V
|
Durability |
|
100 Cycles
|
Insertion Force-Max |
|
2.0016 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
FLASH inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
UL
|
Withdrawl Force-Min |
|
.15012 N
|
|
|
|
Compare FW-24-05-L-D-316-140 with alternatives
Compare BD040-48-B-L-0200-0250-L-B with alternatives