FW-21-03-L-D-250-090
vs
20021832-04542T1LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
compliant
compliant
Additional Feature
LOW PROFILE
Body Breadth
0.135 inch
0.133 inch
Body Depth
0.25 inch
0.204 inch
Body Length
1.05 inch
1.05 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
4.07 mm
3.81 mm
Rated Current (Signal)
4.2 A
1 A
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
42
42
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Durability
100 Cycles
Insulation Resistance
100000000 Ω
Insulator Material
POLYAMIDE
Number Of PCB Rows
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Reference Standard
UL
UL Flammability Code
94V-0
Compare FW-21-03-L-D-250-090 with alternatives
Compare 20021832-04542T1LF with alternatives