FW-20-04-F-D-200-090 vs FW-20-04-L-D-400-090 feature comparison

FW-20-04-F-D-200-090 Samtec Inc

Buy Now Datasheet

FW-20-04-L-D-400-090 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.40
LOW PROFILE LOW PROFILE
0.135 inch 0.135 inch
0.2 inch 0.4 inch
1 inch 1 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1.27 mm 1.27 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SOLDER SOLDER
40 40
1 1

Compare FW-20-04-F-D-200-090 with alternatives

Compare FW-20-04-L-D-400-090 with alternatives