FW-18-05-H-D-320-090-TR vs FW-18-05-S-D-342-194 feature comparison

FW-18-05-H-D-320-090-TR Samtec Inc

Buy Now Datasheet

FW-18-05-S-D-342-194 Samtec Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.135 inch 0.135 inch
Body Depth 0.32 inch 0.342 inch
Body Length 0.9 inch 0.9 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 280VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.07 mm 4.07 mm
Plating Thickness 30u inch
Rated Current (Signal) 4.2 A 4.2 A
Reference Standard UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare FW-18-05-H-D-320-090-TR with alternatives

Compare FW-18-05-S-D-342-194 with alternatives