FW-18-05-F-D-354-080 vs FW-18-03-F-D-234-153 feature comparison

FW-18-05-F-D-354-080 Samtec Inc

Buy Now Datasheet

FW-18-03-F-D-234-153 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3 e3
Base Number Matches 1 1
Body Breadth 0.135 inch
Body Depth 0.234 inch
Body Length 0.9 inch
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 36
UL Flammability Code 94V-0

Compare FW-18-05-F-D-354-080 with alternatives

Compare FW-18-03-F-D-234-153 with alternatives