FW-15-05-F-D-550-065 vs FW-15-05-F-D-465-150-P feature comparison

FW-15-05-F-D-550-065 Samtec Inc

Buy Now Datasheet

FW-15-05-F-D-465-150-P Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.135 inch 0.135 inch
0.55 inch 0.465 inch
0.75 inch 0.75 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD FLASH (3) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
30 30
94V-0 94V-0
1 1

Compare FW-15-05-F-D-550-065 with alternatives

Compare FW-15-05-F-D-465-150-P with alternatives