FW-14-05-L-D-528-075-ES-A-TR vs FW-14-03-L-D-228-075-EP-A feature comparison

FW-14-05-L-D-528-075-ES-A-TR Samtec Inc

Buy Now Datasheet

FW-14-03-L-D-228-075-EP-A

Part not found

Search for FW-14-03-L-D-228-075-EP-A
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature LOW PROFILE, SHROUDED
Body Breadth 0.135 inch
Body Depth 0.528 inch
Body Length 0.7 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 28
Base Number Matches 1

Compare FW-14-05-L-D-528-075-ES-A-TR with alternatives