FW-13-05-F-D-314-120
vs
20021832-04526C8LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
Body Breadth
0.135 inch
0.133 inch
Body Depth
0.314 inch
0.204 inch
Body Length
0.65 inch
0.65 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
280VAC V
700VAC V
Durability
500 Cycles
100 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
100000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
JESD-609 Code
e3
e4
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
3u inch
30u inch
Rated Current (Signal)
4.2 A
1 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
26
26
UL Flammability Code
94V-0
Withdrawl Force-Min
4.45 N
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
PCB Contact Row Spacing
3.81 mm
Compare FW-13-05-F-D-314-120 with alternatives
Compare 20021832-04526C8LF with alternatives