FW-13-03-G-D-196-157-P-TR vs FW-13-03-L-D-163-090 feature comparison

FW-13-03-G-D-196-157-P-TR Samtec Inc

Buy Now Datasheet

FW-13-03-L-D-163-090 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.135 inch 0.135 inch
0.196 inch 0.163 inch
0.65 inch 0.65 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Gold Flash (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
26 26
94V-0
1 1
Yes
ROHS COMPLIANT
LOW PROFILE
MULTIPLE MATING PARTS AVAILABLE

Compare FW-13-03-G-D-196-157-P-TR with alternatives

Compare FW-13-03-L-D-163-090 with alternatives