FW-12-05-L-D-411-122-A-P
vs
86823-724
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
FCI
Reach Compliance Code
not_compliant
compliant
Body Breadth
0.135 inch
Body Depth
0.411 inch
Body Length
0.6 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
GOLD (30) OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
4.07 mm
Rated Current (Signal)
4.2 A
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
24
24
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Material
PHOSPHOR BRONZE
Compare FW-12-05-L-D-411-122-A-P with alternatives
Compare 86823-724 with alternatives