FW-12-05-G-D-555-100 vs FW-12-05-G-D-575-100-TR feature comparison

FW-12-05-G-D-555-100 Samtec Inc

Buy Now Datasheet

FW-12-05-G-D-575-100-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.135 inch 0.135 inch
0.555 inch 0.575 inch
0.6 inch 0.6 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
MALE MALE
NO NO
NO NO
NO NO
e4 e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
24 24
94V-0 94V-0
1 1
EAR99
8536.69.40.40
PHOSPHOR BRONZE

Compare FW-12-05-G-D-555-100 with alternatives

Compare FW-12-05-G-D-575-100-TR with alternatives