FW-12-05-G-D-314-120-A
vs
71260-124H
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
FCI
|
Reach Compliance Code |
not_compliant
|
compliant
|
Body Breadth |
0.135 inch
|
|
Body Depth |
0.314 inch
|
|
Body Length |
0.6 inch
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.05 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
1.27 mm
|
|
Plating Thickness |
10u inch
|
|
Rated Current (Signal) |
4.2 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
24
|
24
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Contact Finish Mating |
|
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
|
Contact Material |
|
PHOSPHOR BRONZE
|
|
|
|
Compare FW-12-05-G-D-314-120-A with alternatives
Compare 71260-124H with alternatives