FW-10-05-S-D-355-065 vs FW-10-05-G-D-388-125 feature comparison

FW-10-05-S-D-355-065 Samtec Inc

Buy Now Datasheet

FW-10-05-G-D-388-125 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.135 inch 0.135 inch
0.355 inch 0.388 inch
0.5 inch 0.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
RECTANGULAR
15 mΩ
SQ PIN-SKT
280VAC V
500 Cycles
NO NO
5000000000 Ω
NATURAL
LIQUID CRYSTAL POLYMER
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
4.07 mm 4.07 mm
30u inch
4.2 A 4.2 A
UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
20 20
94V-0
1 1
Yes
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
PHOSPHOR BRONZE
NO
NO
e4
NO

Compare FW-10-05-S-D-355-065 with alternatives

Compare FW-10-05-G-D-388-125 with alternatives