FW-10-05-G-D-390-100 vs FW-10-05-G-D-388-125 feature comparison

FW-10-05-G-D-390-100 Samtec Inc

Buy Now Datasheet

FW-10-05-G-D-388-125 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.135 inch 0.135 inch
Body Depth 0.39 inch 0.388 inch
Body Length 0.5 inch 0.5 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm 4.07 mm
Rated Current (Signal) 4.2 A 4.2 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Contact Material PHOSPHOR BRONZE

Compare FW-10-05-G-D-390-100 with alternatives

Compare FW-10-05-G-D-388-125 with alternatives