FW-10-03-L-D-185-085-P-TR vs FW-10-03-L-D-198-075 feature comparison

FW-10-03-L-D-185-085-P-TR Samtec Inc

Buy Now Datasheet

FW-10-03-L-D-198-075 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.135 inch 0.135 inch
0.185 inch 0.198 inch
0.5 inch 0.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
MALE MALE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
20 20
94V-0 94V-0
1 1
GOLD (10) OVER NICKEL (50)

Compare FW-10-03-L-D-185-085-P-TR with alternatives

Compare FW-10-03-L-D-198-075 with alternatives