FW-10-03-F-D-197-177-P-FR vs FW-10-03-L-D-158-180-P-TR feature comparison

FW-10-03-F-D-197-177-P-FR Samtec Inc

Buy Now Datasheet

FW-10-03-L-D-158-180-P-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
0.135 inch 0.135 inch
0.197 inch 0.158 inch
0.5 inch 0.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
1.27 mm 4.07 mm
3u inch
4.2 A 4.2 A
UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
20 20
94V-0
1 1
Yes
SAMTEC
GOLD OVER NICKEL
PHOSPHOR BRONZE

Compare FW-10-03-F-D-197-177-P-FR with alternatives

Compare FW-10-03-L-D-158-180-P-TR with alternatives