FW-10-03-F-D-125-075 vs BD040-20-C-B-0200-0400-L-B feature comparison

FW-10-03-F-D-125-075 Samtec Inc

Buy Now Datasheet

BD040-20-C-B-0200-0400-L-B Global Connector Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
Body Breadth 0.135 inch 0.134 inch
Body Depth 0.125 inch 0.157 inch
Body Length 0.5 inch 0.5 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL SN ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm 6.5024 mm
Rated Current (Signal) 4.2 A 1 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TAPE AND REEL WITH CAP
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V
Durability 100 Cycles
Insertion Force-Max 2.0016 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Reference Standard UL
Withdrawl Force-Min .15012 N

Compare FW-10-03-F-D-125-075 with alternatives

Compare BD040-20-C-B-0200-0400-L-B with alternatives