FW-10-02-G-D-550-065 vs FW-10-04-G-D-590-120 feature comparison

FW-10-02-G-D-550-065 Samtec Inc

Buy Now Datasheet

FW-10-04-G-D-590-120 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
SAMTEC
LOW PROFILE LOW PROFILE
0.135 inch 0.135 inch
0.55 inch 0.59 inch
0.5 inch 0.5 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e4
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1.27 mm 1.27 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SOLDER SOLDER
20 20
1 1

Compare FW-10-02-G-D-550-065 with alternatives

Compare FW-10-04-G-D-590-120 with alternatives