FW-09-05-L-D-401-075-ES-A vs FW-09-05-L-D-460-075-ES-A feature comparison

FW-09-05-L-D-401-075-ES-A Samtec Inc

Buy Now Datasheet

FW-09-05-L-D-460-075-ES-A Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant not_compliant
EAR99
8536.69.40.40
SHROUDED LOW PROFILE, SHROUDED
0.135 inch 0.135 inch
0.401 inch 0.46 inch
0.45 inch 0.45 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
18 18
94V-0
1 1
Yes
ROHS COMPLIANT
MULTIPLE MATING PARTS AVAILABLE

Compare FW-09-05-L-D-401-075-ES-A with alternatives

Compare FW-09-05-L-D-460-075-ES-A with alternatives