FW-09-05-F-D-350-200-P-FR vs 20021832-04518D8LF feature comparison

FW-09-05-F-D-350-200-P-FR Samtec Inc

Buy Now Datasheet

20021832-04518D8LF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.135 inch 0.133 inch
0.35 inch 0.204 inch
0.45 inch 0.45 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
RECTANGULAR RECTANGULAR
15 mΩ 30 mΩ
SQ PIN-SKT SQ PIN-SKT
280VAC V 700VAC V
500 Cycles 100 Cycles
NO NO
5000000000 Ω 100000000 Ω
BLACK
LIQUID CRYSTAL POLYMER POLYAMIDE
e3 e4
0.05 inch 0.05 inch
0.05 inch 0.05 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 105 °C
-55 °C -40 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3u inch 30u inch
4.2 A 1 A
UL UL
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
18 18
94V-0
4.45 N
1 2
EAR99
8536.69.40.40
RECEPTACLE
AU ON NI
3.81 mm

Compare FW-09-05-F-D-350-200-P-FR with alternatives

Compare 20021832-04518D8LF with alternatives