FW-09-03-L-D-286-075-A-P-T vs FW-09-03-L-D-225-100-A feature comparison

FW-09-03-L-D-286-075-A-P-T Samtec Inc

Buy Now Datasheet

FW-09-03-L-D-225-100-A Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown not_compliant
Body Breadth 0.135 inch 0.135 inch
Body Depth 0.286 inch 0.225 inch
Body Length 0.45 inch 0.45 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 280VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.07 mm 4.07 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.2 A 4.2 A
Reference Standard UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 18 18
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature LOW PROFILE
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO

Compare FW-09-03-L-D-286-075-A-P-T with alternatives

Compare FW-09-03-L-D-225-100-A with alternatives