FW-09-03-L-D-250-065-ES vs FW-09-03-L-D-295-075-ES-A- feature comparison

FW-09-03-L-D-250-065-ES Samtec Inc

Buy Now Datasheet

FW-09-03-L-D-295-075-ES-A- Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant not_compliant
EAR99
8536.69.40.40
SAMTEC
SHROUDED
0.135 inch 0.135 inch
0.25 inch 0.295 inch
0.45 inch 0.45 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MALE MALE
NO
NO NO
NO
NO
0.05 inch 0.05 inch
0.05 inch 0.05 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.07 mm 4.07 mm
4.2 A 4.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
18 18
94V-0 94V-0
1 1
RECTANGULAR
15 mΩ
SQ PIN-SKT
280VAC V
500 Cycles
5000000000 Ω
NATURAL
LIQUID CRYSTAL POLYMER
MULTIPLE MATING PARTS AVAILABLE
LOCKING
2
125 °C
-55 °C
RECTANGULAR
10u inch
UL

Compare FW-09-03-L-D-250-065-ES with alternatives

Compare FW-09-03-L-D-295-075-ES-A- with alternatives