FW-09-02-L-D-438-075 vs MTMS-109-01-S-D-230 feature comparison

FW-09-02-L-D-438-075 Samtec Inc

Buy Now Datasheet

MTMS-109-01-S-D-230 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
LOW PROFILE
0.135 inch
0.438 inch
0.45 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
0.05 inch
0.05 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1.27 mm
4.2 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
18 18
1 1

Compare FW-09-02-L-D-438-075 with alternatives

Compare MTMS-109-01-S-D-230 with alternatives