FW-08-05-G-D-380-172-P-TR vs FW-08-05-L-D-400-130-TR feature comparison

FW-08-05-G-D-380-172-P-TR Samtec Inc

Buy Now Datasheet

FW-08-05-L-D-400-130-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.135 inch 0.135 inch
Body Depth 0.38 inch 0.4 inch
Body Length 0.4 inch 0.4 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm 4.07 mm
Rated Current (Signal) 4.2 A 4.2 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD (10) OVER NICKEL (50)

Compare FW-08-05-G-D-380-172-P-TR with alternatives

Compare FW-08-05-L-D-400-130-TR with alternatives